TE Connectivity / Corcom 250KEMS6AFPD

Power Line Filter 3-Phase Single Stage 50Hz 250A 440V Threaded Bolt Flange Mount
$ 988.2
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 250KEMS6AFPD.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-07-06
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity / Corcom 250KEMS6AFPD provided by its distributors.

Power Line Filter 3-Phase Single Stage 50Hz 250A 440V Threaded Bolt Flange Mount
Filter, KEM 250A 1S HIGH PER NUT DELTA 440 VAC | TE Connectivity 250KEMS6AFPD
Three Phase EMI Filter, 440V, 50/60HzHz
LINE FLTR 440VAC 250A CHASS MNT
KEM 250A 1S HIGH PER NUT DELTA 440VAC Current Rating: 250 A Input Termination Type: Threaded Bolt Output Termination Type: Threaded Bolt Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 440 VAC 3-Phase Filter | 250 A Threaded Bolt DELTA (3 wire + ground) | Part Number: 250KEMS6AFPD | Internal Number: 2-1609967-6 | TE Connectivity
Power Line Filter, 3 Phase, 250A, 440Vac; Filter Applications:General Purpose; Voltage Rating:440Vac; Current Rating:250A; No. Of Phases:Three Phase; No. Of Stages:-; Filter Input Terminals:Stud; Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 250KEMS6AFPD

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC