TE Connectivity / Corcom 2405080-1

Power Line Filter 50Hz/60Hz 7A 760VAC Terminal Block Chassis Mount
$ 242.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 2405080-1.

IHS

Datasheet3 pages1 year ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+100%

CAD Models

Download TE Connectivity / Corcom 2405080-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-09-05
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 2405080-1 provided by its distributors.

Power Line Filter 50Hz/60Hz 7A 760VAC Terminal Block Chassis Mount
CORCOM, 3 PHASE FILTER, 7 AHV D BS, TERMINAL BLOCK, FILTERED
2405080-1, TE CONNECTIVITY/AMP BRAND
POWER LINE FILTER, 3-PH, 7A, 760VAC;
Power Line Filter, 3-Ph, 7A, 760Vac; Filter Applications:General Purpose; Voltage Rating:760Vac; Current Rating:7A; No. Of Phases:Three Phase; No. Of Stages:2 Stage; Filter Input Terminals:Terminal Block; Product Range:Ahv Series Rohs Compliant: Yes |Te Connectivity 2405080-1
7 AHV D BS Current Rating: 7 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 760 VAC Ahv | 7 A Terminal Block DELTA (3 wire + ground) | Part Number: 2405080-1 | Internal Number: 2405080-1 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC