TE Connectivity / Corcom 20VS6

Power Line Filter Multi-Purpose RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
$ 65.681
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 20VS6.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages26 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

State Electronics

Inventory History

3 month trend:
-3.19%

CAD Models

Download TE Connectivity / Corcom 20VS6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2000-04-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 20VS6 provided by its distributors.

Power Line Filter Multi-Purpose RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
FILTER RFI 20 A 2250 VDC (LINE-TO-GROUND) 1450 VDC (LINE-TO-LINE) S SERIES
Power Line Filters 20A 1/4 QUIK CONN
Single Phase EMI Filter, 250V, 50/60HzHz
6609042-5 20VS6F7770 S0 POWER LINE FILTERS
EMI/RFI Filters and Accessories
6609042-5, TE CONNECTIVITY/AMP BRAND
LINE FILTER 120V/250VAC 20A CHAS
Special Order: 20VS6=F7770 S0 Current Rating: 20 A Input Termination Type: Stud Output Termination Type: Stud Leakage Current (Max) (120VAC
Filter, Emi/Rfi, 20A, 700Ua; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:20A; No. Of Phases:Single Phase; No. Of Stages:2 Stage; Filter Input Terminals:Stud; Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 6609042-5

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609042-5