TE Connectivity / Corcom 20VP1

Power Line Filter 50Hz/60Hz 20A 250VAC Faston Flange Mount
$ 56.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 20VP1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

TE Connectivity

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.03%

CAD Models

Download TE Connectivity / Corcom 20VP1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 20VP1 provided by its distributors.

Power Line Filter 50Hz/60Hz 20A 250VAC Faston Flange Mount
Cross Referenced to TE CNTY CORCOM - Part COR20VP1
Power Line Filters EMI/RFI Filters and
Single Phase EMI Filter, 250V, 50HzHz
6609038-1, TE CONNECTIVITY/AMP BRAND
ER - RFI Power Line Filter for
RS APAC
LINE FILTER 250VAC 20A CHASS MNT
20VP1=F7774 S0 Current Rating: 20 A Input Termination Type: FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .73 mA Leakage Current (Max) (250VAC, 50Hz): 1.27 mA Single Phase Filters & Corcom Vp Series | 20 A FASTON .250" FASTON .73 mA | Part Number: 6609038-1 | Internal Number: 6609038-1 | Alias Number: 20VP1 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20-VP1
  • 6609038-1