
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | 5-1609152-7 | 0 | 144 | |||||||||
| Newark | 5-1609152-7 | 0 | 24 | |||||||||
| Interstate Connecting Components | 20SRB8-W | 0 | 10h | |||||||||
| Heilind Americas | 20SRB8-W | 0 | 11h | |||||||||
| Heilind Asia | 20SRB8-W | 0 | 144 | 4h |
Download datasheets and manufacturer documentation for TE Connectivity / Corcom 20SRB8-W.
Download TE Connectivity / Corcom 20SRB8-W symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
| 3D | Download |
Descriptions of TE Connectivity / Corcom 20SRB8-W provided by its distributors.
TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / Corcom 20SRB8-W.