
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | 5-1609152-5 | 0 | 144 | |||||||||
| Newark | 5-1609152-5 | 0 | 72 | |||||||||
| Heilind Americas | 20SRB8 | 0 | 17h | |||||||||
| Interstate Connecting Components | 20SRB8 | 0 | 16h | |||||||||
| Heilind Asia | 20SRB8 | 0 | 144 | 11h |
Download TE Connectivity / Corcom 20SRB8 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / Corcom 20SRB8 provided by its distributors.
TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names: