TE Connectivity / Corcom 20KEVD10BFPW

Power Line Filter, 20A, 520VAC, 3 Phase, Flanged, Kev Series | TE Connectivity 20KEVD10BFPW
$ 280.294
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 20KEVD10BFPW.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-25.19%

Supply Chain

Introduction Date2020-07-08
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity / Corcom 20KEVD10BFPW provided by its distributors.

Power Line Filter, 20A, 520VAC, 3 Phase, Flanged, Kev Series | TE Connectivity 20KEVD10BFPW
Power Line Filter 3-Phase Dual Stage 50Hz 20A 520V Threaded Bolt Flange Mount
3-Phase Filter, Terminal Block Input, Terminal Block Output
Power Line Filters KEV 20A 2S SP WYE 520 VAC
Power Line Filter KEV 20A Dual Stage 520
RS APAC
Three Phase EMI Filter, 520V, 50/60HzHz
POWER LINE FILTER, 3-PH, 20A, 520VAC;
KEV 20A 2S SP WYE 520VAC Current Rating: 20 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: WYE (4 wire + ground) Operating Voltage: 520 VAC 3-Phase Filter | 20 A Terminal Block WYE (4 wire + ground) | Part Number: 20KEVD10BFPW | Internal Number: 4-1609998-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20KEVD10BFPW.