TE Connectivity / Corcom 20KEHD10BFPD

Power Line Filter, 20A, 520VAC, 3 Phase, Flanged, Keh Series | TE Connectivity 20KEHD10BFPD
$ 254.008
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 20KEHD10BFPD.

IHS

Datasheet4 pages1 year ago

JRH Electronics

RS (Formerly Allied Electronics)

TE Connectivity

Inventory History

3 month trend:
-22.22%

Supply Chain

Introduction Date2020-07-08
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity / Corcom 20KEHD10BFPD provided by its distributors.

Power Line Filter, 20A, 520VAC, 3 Phase, Flanged, Keh Series | TE Connectivity 20KEHD10BFPD
Power Line Filter 3-Phase Dual Stage 50Hz 20A 520V Terminal Block Flange Mount
Power Line Filters KEH 20A 2S SP DELTA 520 VAC
Three Phase Superior Performance EMI Filter
Three Phase EMI Filter, 520V, 50/60HzHz
POWER LINE FILTER, 3-PH, 20A, 520VAC;
Power Line Filter, 3 Phase, 20A, 520Vac; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:20A; No. Of Phases:Three Phase; No. Of Stages:-; Filter Input Terminals:Terminal Block; Product Range:Keh Series Rohs Compliant: Yes |Corcom Te Connectivity 20KEHD10BFPD
KEH 20A 2S SP DELTA 520VAC Current Rating: 20 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 520 VAC 3-Phase Filter | 20 A Terminal Block DELTA (3 wire + ground) | Part Number: 20KEHD10BFPD | Internal Number: 4-1609969-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20KEHD10BFPD.