TE Connectivity / Corcom 20KEHD10AFPD

Power Line Filter 3-Phase Dual Stage 50Hz 20A 440V Terminal Block Flange Mount
$ 244.968
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 20KEHD10AFPD.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-25.00%

Supply Chain

Introduction Date2020-07-08
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity / Corcom 20KEHD10AFPD provided by its distributors.

Power Line Filter 3-Phase Dual Stage 50Hz 20A 440V Terminal Block Flange Mount
Avnet Japan
Filter, KEH 20A 2S SP DELTA 440 VAC | TE Connectivity 20KEHD10AFPD
Power Line Filter, 3 Phase, 20A, 440Vac Rohs Compliant: Yes |Corcom Te Connectivity 20KEHD10AFPD
Three Phase EMI Filter, 440V, 50/60HzHz
POWER LINE FILTER, 3-PH, 20A, 440VAC;
LINE FILTER 440VAC 20A CHASSIS
KEH 20A 2S SP DELTA 440VAC Current Rating: 20 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 440 VAC 20 A Terminal Block DELTA (3 wire + ground) | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20KEHD10AFPD.