TE Connectivity / Corcom 20ET6

Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
$ 72.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 20ET6.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

TE Connectivity

Master Electronics

Electro Sonic

State Electronics

Inventory History

3 month trend:
-2.95%

CAD Models

Download TE Connectivity / Corcom 20ET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-02-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 20ET6 provided by its distributors.

Power Line Filter RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
Cross Referenced to TE CNTY CORCOM - Part COR20ET6
Single Phase EMI Filter, 250V, 50/60HzHz
Power Line Filters EMI/RFI Filters and
1-6609046-2, TE CONNECTIVITY/AMP BRAND
LINE FILTER 250VAC 20A CHASS MNT
LINE FILTER 250VAC 20A CHASSIS
20ET6 J0=F7813 Current Rating: 20 A Input Termination Type: Stud Output Termination Type: Stud Leakage Current (Max) (120VAC, 60Hz): .3 mA Leakage Current (Max) (250VAC, 50Hz): .5 mA Single Phase Filters & Corcom T Series | 20 A Stud .3 mA | Part Number: 1-6609046-2 | Internal Number: 1-6609046-2 | Alias Number: 20ET6 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609046-2