TE Connectivity / Corcom 20ESB6

Power Line Filter 50Hz/60Hz 20A 250VAC/250VDC Quick Connect Screw Mount
$ 29.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 20ESB6.

IHS

Datasheet3 pages1 year ago

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Newark

Inventory History

3 month trend:
+572%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 20ESB6 provided by its distributors.

Power Line Filter 50Hz/60Hz 20A 250VAC/250VDC Quick Connect Screw Mount
CORCOM FILTER HIGH PERFORMANCE 20A LOW LEAKAGE THREADED BOLT 250 VAC
Power Line Filters 20A 250V LOW LEAKAGE THREADED BOLT
Single Phase EMI Filter, 250V, 50/60HzHz
1-1609034-8, TE CONNECTIVITY/AMP BRAND
LINE FILTER 250VAC/VDC 20A CHASS
LINE FILTER 250VDC/VAC 20A CHAS
20ESB6=F8328 Current Rating: 20 A Input Termination Type: Threaded Bolt Output Termination Type: Threaded Bolt Leakage Current (Max) (120VAC
RFI POWER LINE FILTER, 20A, 0.36 mA; Current Rating:20A; Voltage Rating:250VAC; Filter Type:EMI, RFI; Filter Terminals:Stud; Inductance Min:900µH; Capacitance:1.001µF; Leakage Current Max:360µA; Product Range:CORCOM SB Series RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1609034-8