TE Connectivity / Corcom 20EHT1

Power Line Filter EMI/RFI 50Hz/60Hz 20A 250VAC Faston Bulkhead Medical
$ 87.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 20EHT1.

IHS

Datasheet3 pages1 year ago

Newark

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+6.90%

CAD Models

Download TE Connectivity / Corcom 20EHT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 20EHT1 provided by its distributors.

Power Line Filter EMI/RFI 50Hz/60Hz 20A 250VAC Faston Bulkhead Medical
Power Line Filters 20A HT POWER LINE FILTER, SPADE TERM
Corcom;20A Medical Power Line Filter,20EHT1
Single Phase EMI Filter, 250V, 50-60HzHz
4-1609037-0, TE CONNECTIVITY/AMP BRAND
LINE FILTER 250VAC 20A CHASSIS
FILTER, POWER LINE, MEDICAL, 20A, 250VAC; Current Rating:20A; Voltage Rating:250VAC; Filter Type:1 Phase; Filter Terminals:Quick Connect; Inductance Min:2.88mH; Capacitance:2.77µF; Leakage Current Max:5µA; Product Range:CORCOM HT Series; SVHC:No SVHC (15-Jan-2019)
Special Order: 20EHT1=F8368 Current Rating: 20 A Input Termination Type: FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .002 mA Leakage Current (Max) (250VAC, 50Hz): .005 mA Single Phase Filters & Corcom Ht Series | 20 A FASTON .250" FASTON .002 mA | Part Number: 4-1609037-0 | Internal Number: 4-1609037-0 | Alias Number: 20EHT1 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20EHT1.
  • 4-1609037-0