TE Connectivity / Corcom 20EHQ1

Power Line Filter EMI/RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount Medical
$ 95.536
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 20EHQ1.

IHS

Datasheet3 pages1 year ago

Sager Electronics

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.59%

CAD Models

Download TE Connectivity / Corcom 20EHQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 20EHQ1 provided by its distributors.

Power Line Filter EMI/RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount Medical
Power Line Filter 50Hz/60Hz 20A 250VAC Faston Bulkhead
Power Line Filters 20A HQ POWER LINE FILTER, SPADE TERM
Single Phase EMI Filter, 250V, 50-60HzHz
CORCOM 20A MEDICAL POWER LINE FILTER 20EHQ1
4-1609037-2, TE CONNECTIVITY/AMP BRAND
LINE FILTER 250VAC 20A CHASSIS
FILTER, POWER LINE, MEDICAL, 20A, 250VAC; Current Rating:20A; Voltage Rating:250VAC; Filter Type:1 Phase; Filter Terminals:Quick Connect; Inductance Min:6mH; Capacitance:4.4µF; Leakage Current Max:2µA; Product Range:CORCOM HQ Series; SVHC:No SVHC (15-Jan-2019)
20EHQ1=F8371 Current Rating: 20 A Input Termination Type: FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC, 60Hz): .002 mA Leakage Current (Max) (250VAC, 50Hz): .005 mA Single Phase Filters & Corcom Hq Series | 20 A FASTON .250" FASTON .002 mA | Part Number: 4-1609037-2 | Internal Number: 4-1609037-2 | Alias Number: 20EHQ1 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20EHQ1.
  • 4-1609037-2