TE Connectivity / Corcom 20EH1

Power Line Filter EMI/RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount Medical
$ 18.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 20EH1.

IHS

Datasheet4 pages1 year ago

Newark

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+22.56%

CAD Models

Download TE Connectivity / Corcom 20EH1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 20EH1 provided by its distributors.

Power Line Filter EMI/RFI 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount Medical
Special Order: 20EH1=F8366 Current Rating: 20 A Input Termination Type: .250" FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC
Power Line Filter, Emi/rfi, 20A, 5Ua, 250Vac; Capacitance:9000Pf; Voltage Rating:250Vac; Current Rating:20A; Filter Type:1 Phase; Filter Terminals:quick Connect; Inductance Min:430 H; Leakage Current Max:5 A Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20EH1.
  • 3-1609037-8
  • 3-1609037-8.