TE Connectivity / Corcom 20AYO1

Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
$ 46.613
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 20AYO1.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago

Newark

RS (Formerly Allied Electronics)

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2001-02-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-01-31
LTD Date2025-08-30

Descriptions

Descriptions of TE Connectivity / Corcom 20AYO1 provided by its distributors.

Power Line Filter 50Hz/60Hz 20A 250VAC Quick Connect Flange Mount
TE Connectivity 20AYO1 Power Line Filters 20A 1/4 FASTON Flange Mount
AYO Series 440 VAC 20 A Chassis Mount Three Phase Power Line Filter
Filter, AC, RFI Line,3 Ph, Op-V 440VAC, Curr 20A, Flange Mnt, Corcom/AYO Series, | TE Connectivity 20AYO1
Three Phase EMI Filter, 250V, 50/60HzHz
440V 20A 100nF 85.6mm*38.7mm*85.6mm
EMI/RFI Filters and Accessories
TE CONNECTIVITY/AMP BRAND 10466357
20AYO1 6609066-4 / 20AYO1F7694 S0
EMI/RFI POWER LINE FILTER, 20A, 5.5mA; Current Rating:20A; Voltage Rating:440VAC; Filter Type:EMI, RFI; Filter Terminals:Quick Connect; Inductance Min:120µH; Capacitance:0.1µF; Leakage Current Max:5.5mA; Product Range:AYO Series RoHS Compliant: Yes
20AYO1=F7694 S0 3-Phase Filter Current Rating: 20 A Input Termination Type: .250" FASTON Output Termination Type: .250" FASTON Wiring Configuration: WYE (4 wire + ground) Continuous Operating Voltage (Max): 440 VAC 3 Phase Filters & Corcom Ayo Series | 20 A .250" FASTON WYE (4 wire + ground) | Part Number: 20AYO1 | Internal Number: 6609066-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20AYO1.
  • 6609066-4
  • 66090664