TE Connectivity / Corcom 1VK1

Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Quick Connect Flange Mount
$ 16.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 1VK1.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+20.81%

CAD Models

Download TE Connectivity / Corcom 1VK1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 1VK1 provided by its distributors.

Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Quick Connect Flange Mount
FILTER RFI 1 A 2250 VDC (LINE-TO-GROUND) 1450 VDC (LINE-TO-LINE) K SERIES
General Purpose Filters 1A 1/4 QUIK CONN FLANGE MOUNT
250 Vac 5 A Power Filter Line RFI Filter Entry Module
Single Phase EMI Filter, 250V, 50/60HzHz
EMI/RFI Filters and Accessories
6609028-1, TE CONNECTIVITY/AMP BRAND
ER - Filter, RFI; 1 A; 2250 VD
RS APAC
LINE FILTER 250VAC 1A CHASS MNT
1VK1=F7131 S0 Current Rating: 1 A Input Termination Type: .250" FASTON Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC
Rfi Power Line Filter, 1A, 1Ma; Filter Applications:General Purpose; Voltage Rating:250Vac; Current Rating:1A; No. Of Phases:Single Phase; No. Of Stages:1 Stage; Filter Input Terminals:Quick Connect; Product Range:Corcom K Series Rohs Compliant: Yes |Corcom Te Connectivity 6609028-1

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6609028-1