TE Connectivity / Corcom 1EOP

Power Entry Module General Purpose RFI 50Hz/60Hz 1A 250VAC PC Pins Thru-Hole
$ 14.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 1EOP.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Sager Electronics

TE Connectivity

State Electronics

Electro Sonic

Inventory History

3 month trend:
-2.87%

CAD Models

Download TE Connectivity / Corcom 1EOP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2001-02-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 1EOP provided by its distributors.

Power Entry Module General Purpose RFI 50Hz/60Hz 1A 250VAC PC Pins Thru-Hole
PC Board Mountable EMI/RFI Filters 1A PCB MOUNT
Power Line Filter 1A 250VAC PC Pins Thru-Hole
Cross Referenced to TE CNTY CORCOM - Part COR1EOP
Mains Power Connector, 115/230VAC, Screw Terminal
Filter, 1EOP M0=F7687A | TE Connectivity 1EOP
POWER LINE FILTERS EMI/RFI FILTE
6609064-1, TE CONNECTIVITY/AMP BRAND
FILTER, POWER LINE, 1-PH, 1A, 250VAC; Capacitance:-; Voltage Rating:250VAC; Filter Type:1 Phase; Current Rating:1A; Filter Terminals:Through Hole; Inductance Min:10mH; Leakage Current Max:420µA; Product Range:EOP Series; SVHC:No SVHCRoHS Compliant: Yes
1EOP M0=F7687A Current Rating: 1 A Input Termination Type: PCB Pins .025" Square Output Termination Type: PCB Pins .025" Square Leakage Current (Max) (120VAC

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1EOP.
  • 6609064-1
  • 66090641