TE Connectivity / Corcom 1EEJ8

Mains Power Connector, 115/230Vac, Male, Screw Terminal
$ 10.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 1EEJ8.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Electro Sonic

Master Electronics

State Electronics

Inventory History

3 month trend:
+3.71%

CAD Models

Download TE Connectivity / Corcom 1EEJ8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-08-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter5500.2092
AC LINE FILTER 1-PH 1-STG 6A 250VAC 2X0.8 L(MH) SCREW MT QC TERM MEDICAL-M80 PC1
Schurter5500.2093
AC LINE FILTER 1-PH 1-ST 10A 250VAC 2X0.3 L(MH) SCREW MT QC TERM MEDICAL-M80 PC1

Descriptions

Descriptions of TE Connectivity / Corcom 1EEJ8 provided by its distributors.

Mains Power Connector, 115/230Vac, Male, Screw Terminal
Power Entry Module EMI 50Hz/60Hz 1A 250VAC Wire Lead Panel Mount
Multi-Function Inlet Filters, Power Line, Right Angle, 1 A, Flanged, IEC Input, Wire Lead Output, 250 VAC, Filtered, IEC 320/C-14
POWER INLET FILTER, EMI, 1A, 250VAC; Capacitance:0.1015µF; Voltage Rating:250VAC; Filter Type:EMI; Current Rating:1A; Filter Terminals:Wire Leaded; Inductance Min:10mH; Leakage Current Max:220µA; Product Range:EEJ Style RoHS Compliant: Yes
1EEJ8=F8007 Filter Type: Power Line Product Orientation: Right Angle Leakage Current (Max) (120VAC, 60Hz): 220 µA Leakage Current (Max) (250VAC, 50Hz): 380 µA Current Rating: 1 A Power Line Right Angle 220 µA 380 µA | Multi-Function Inlet Filter | Part Number: 1EEJ8 | Internal Number: 3-6609006-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1EEJ8.
  • 3-6609006-2