TE Connectivity / Corcom 15SRBX8-T

Power Line Filter 50Hz/60Hz 15A 250VAC Wire Lead Panel Mount
$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 15SRBX8-T.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-14.29%

CAD Models

Download TE Connectivity / Corcom 15SRBX8-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 15SRBX8-T provided by its distributors.

Power Line Filter 50Hz/60Hz 15A 250VAC Wire Lead Panel Mount
Mains Power Connector, 115/230VAC, Female
AC Power Entry Modules 15A WIRE-LEADED
Cross Referenced to TE CNTY CORCOM - Part COR15SRBX8-T
6-1609987-0, TE CONNECTIVITY/AMP BRAND
EMI/RFI Filters and Accessories
RFI POWER LINE FILTER, 15A, 41.5UA; Capacitance:330pF; Voltage Rating:250VAC; Filter Type:Standard; Current Rating:15A; Filter Terminals:Wire Leaded; Inductance Min:-; Leakage Current Max:41.5µA; Product Range:SRB Series; Depth:0.95"RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15SRBX8T
  • 6-1609987-0