
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | 15SRBS1-Z | 0 | 120 | |||||||||
| Heilind Asia | 15SRBS1-Z | 0 | 120 | 6h | ||||||||
| Interstate Connecting Components | 15SRBS1-Z | 0 | 12h | |||||||||
| Heilind Americas | 15SRBS1-Z | 0 | 13h | |||||||||
| Onlinecomponents.com | 15SRBS1-Z | 0 | 40 | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / Corcom 15SRBS1-Z.
Download TE Connectivity / Corcom 15SRBS1-Z symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / Corcom 15SRBS1-Z provided by its distributors.
TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / Corcom 15SRBS1-Z.