
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | 15SRB1-T | 0 | 480 | |||||||||
| Interstate Connecting Components | 6609987-4 | 0 | 7h | |||||||||
| Heilind Asia | 15SRB1-T | 0 | 480 | 2h | ||||||||
| Heilind Americas | 6609987-4 | 0 | 8h | |||||||||
| Onlinecomponents.com | 6609987-4 | 0 | 120 | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / Corcom 15SRB1-T.
Download TE Connectivity / Corcom 15SRB1-T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / Corcom 15SRB1-T provided by its distributors.
TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / Corcom 15SRB1-T.