TE Connectivity / Corcom 15KEBS6BFPD

Power Line Filter, 15A, 520VAC, 3 Phase, Flanged, Keb Series | TE Connectivity 15KEBS6BFPD
$ 154.215
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 15KEBS6BFPD.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-39.52%

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity / Corcom 15KEBS6BFPD provided by its distributors.

Power Line Filter, 15A, 520VAC, 3 Phase, Flanged, Keb Series | TE Connectivity 15KEBS6BFPD
Power Line Filter 3-Phase Single Stage 50Hz 15A 520V Threaded Bolt Flange Mount
Power Line Filters KEB 15A 1S NUT DELTA 520VAC
Three Phase EMI Filter, 520V, 50/60HzHz
KEB 15A 1S NUT DELTA 520VAC 3-Phase Filter Current Rating: 15 A Input Termination Type: Threaded Bolt Output Termination Type: Threaded Bolt Wiring Configuration: DELTA (3 wire + ground) Continuous Operating Voltage (Max): 520 VAC 3-Phase Filter | 15 A Threaded Bolt DELTA (3 wire + ground) | Part Number: 15KEBS6BFPD | Internal Number: 4-1609965-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC