TE Connectivity / Corcom 15KEBS6AFPD

Power Line Filter 3-Phase Single Stage 50Hz 15A 440V Threaded Bolt Flange Mount
$ 147.38
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 15KEBS6AFPD.

IHS

Datasheet4 pages1 year ago

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity / Corcom 15KEBS6AFPD provided by its distributors.

Power Line Filter 3-Phase Single Stage 50Hz 15A 440V Threaded Bolt Flange Mount
Avnet Japan
Filter, KEB 15A 1S NUT DELTA 440VAC 50HZ | TE Connectivity 15KEBS6AFPD
Three Phase EMI Filter, 440V, 50/60HzHz
POWER LINE FILTER, 3-PH, 15A, 440VAC;
LINE FILTER 440VAC 15A CHASSIS
Power Line Filter, 3 Phase, 15A, 440Vac; Filter Applications:General Purpose; Voltage Rating:440Vac; Current Rating:15A; No. Of Phases:Three Phase; No. Of Stages:-; Filter Input Terminals:Stud; Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 15KEBS6AFPD
KEB 15A 1S NUT DELTA 440VAC 3-Phase Filter Current Rating: 15 A Input Termination Type: Threaded Bolt Output Termination Type: Threaded Bolt Wiring Configuration: DELTA (3 wire + ground) Continuous Operating Voltage (Max): 440 VAC 3-Phase Filter | 15 A Threaded Bolt DELTA (3 wire + ground) | Part Number: 15KEBS6AFPD | Internal Number: 1-1609965-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15KEBS6AFPD.