TE Connectivity / Corcom 150KEVD10BFPW

Power Line Filter 3-Phase Dual Stage 50Hz 150A 520V Terminal Block Flange Mount
$ 641.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 150KEVD10BFPW.

IHS

Technical Drawing2 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2020-07-08
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 150KEVD10BFPW provided by its distributors.

Power Line Filter 3-Phase Dual Stage 50Hz 150A 520V Terminal Block Flange Mount
Avnet Japan
POWER LINE FILTER, 150A, 520VAC, 3 PHASE, FLANGED, KEV SERIES
TE Connectivity 150KEVD10BFPW EMI Filter
RS APAC
Three Phase EMI Filter, 520V, 50/60HzHz
LINE FLTR 520VAC 150A CHASS MNT
Power Line Filter, 3 Phase, 150A, 520Vac; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:150A; No. Of Phases:Three Phase; No. Of Stages:-; Filter Input Terminals:Terminal Block; Product Range:Kev Series Rohs Compliant: Yes |Corcom Te Connectivity 150KEVD10BFPW

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC