TE Connectivity / Corcom 150KEPS6AFPW

Power Line Filter 3-Phase Single Stage 50Hz 150A 440V Threaded Bolt Flange Mount
$ 691.73
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 150KEPS6AFPW.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Inventory History

3 month trend:
-28.57%

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity / Corcom 150KEPS6AFPW provided by its distributors.

Power Line Filter 3-Phase Single Stage 50Hz 150A 440V Threaded Bolt Flange Mount
Avnet Japan
Filter, KEP 150A 1S HIGH PLUS NUT WYE 440 VAC | TE Connectivity 150KEPS6AFPW
Power Line Filter, 3 Phase, 150A, 440Vac Rohs Compliant: Yes |Corcom Te Connectivity 150KEPS6AFPW
Three Phase EMI Filter, 440V, 50/60HzHz
TE Connectivity 150KEPS6AFPW EMI 滤波器
LINE FLTR 440VAC 150A CHASS MNT
KEP 150A 1S HIGH PLUS NUT WYE 440VAC Current Rating: 150 A Input Termination Type: Threaded Bolt Output Termination Type: Threaded Bolt Wiring Configuration: WYE (4 wire + ground) Operating Voltage: 440 VAC 3-Phase Filter | 150 A Threaded Bolt WYE (4 wire + ground) | Part Number: 150KEPS6AFPW | Internal Number: 2-1609968-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC