TE Connectivity / Corcom 150KEMS10BBSD

Power Line Filter 3-Phase Single Stage 50Hz 150A 520V Terminal Block Flange Mount
$ 652.61
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 150KEMS10BBSD.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.00%

Supply Chain

Introduction Date2020-07-06
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity / Corcom 150KEMS10BBSD provided by its distributors.

Power Line Filter 3-Phase Single Stage 50Hz 150A 520V Terminal Block Flange Mount
Avnet Japan
Power Line Filter, 3 Phase, 150A, 520Vac Rohs Compliant: Yes |Corcom Te Connectivity 150KEMS10BBSD
Three Phase EMI Filter, 520V, 50/60HzHz
TE Connectivity 150KEMS10BBSD EMI 滤波器
KEM 150A 1S HIGH PER SP BS DELTA 520VAC
LINE FLTR 520VAC 150A CHASS MNT
KEM 150A 1S HIGH PER SP BS DELTA 520VAC Current Rating: 150 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 520 VAC 150 A Terminal Block DELTA (3 wire + ground) | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC