TE Connectivity / Corcom 150KEHD10BBSD

Power Line Filter 3-Phase Dual Stage 50Hz 150A 520V Terminal Block Flange Mount
$ 788.54
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 150KEHD10BBSD.

IHS

Datasheet4 pages1 year ago

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.57%

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity / Corcom 150KEHD10BBSD provided by its distributors.

Power Line Filter 3-Phase Dual Stage 50Hz 150A 520V Terminal Block Flange Mount
Avnet Japan
Power Line Filter, 3 Phase, 150A, 520Vac Rohs Compliant: Yes |Corcom Te Connectivity 150KEHD10BBSD
TE Connectivity 150KEHD10BBSD EMI Filter
Three Phase EMI Filter, 520V, 50/60HzHz
LINE FLTR 520VAC 150A CHASS MNT
KEH 150A 2S SP DELTA BS 520VAC
KEH 150A 2S SP DELTA BS 520VAC Current Rating: 150 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 520 VAC 150 A Terminal Block DELTA (3 wire + ground) | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC