TE Connectivity / Corcom 150KEHD10AFPD

Power Line Filter, General Purpose, 440 VAC, 150 A, Three Phase, Chassis Mount
$ 600.616

Price and Stock

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of TE Connectivity / Corcom 150KEHD10AFPD provided by its distributors.

Power Line Filter, General Purpose, 440 VAC, 150 A, Three Phase, Chassis Mount
POWER LINE FILTER, 3 PHASE, 150A, 440VAC; Available until stocks are exhausted
Power Line Filters KEH 150A 2S NUTDELTA 440 VAC
TE Connectivity 150KEHD10AFPD EMI 滤波器
FILTER, KEH 150A 2S SP DELTA 440 VAC
Power Line Filter, 3 Phase, 150A, 440Vac; Filter Applications:General Purpose; Voltage Rating:440Vac; Current Rating:150A; No. Of Phases:Three Phase; No. Of Stages:-; Filter Input Terminals:Terminal Block; Product Range:Keh Series Rohs Compliant: Yes |Corcom Te Connectivity 150KEHD10AFPD

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC