TE Connectivity / Corcom 150KEBS6BFPD

Power Line Filter 3-Phase Single Stage 50Hz 150A 520V Threaded Bolt Flange Mount
$ 659.35
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 150KEBS6BFPD.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.14%

Supply Chain

Introduction Date2020-07-06
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity / Corcom 150KEBS6BFPD provided by its distributors.

Power Line Filter 3-Phase Single Stage 50Hz 150A 520V Threaded Bolt Flange Mount
POWER LINE FILTER, 3 PHASE, 150A, 520VAC; Available until stocks are exhausted
Power Line Filter, Threaded Bolt, 150A, 520VAC, 3 Phase, Flanged, Keb Series | TE Connectivity 150KEBS6BFPD
Power Line Filters KEB 150A 1S NUTDELTA 520VAC
Three Phase EMI Filter, 520V, 50/60HzHz
TE Connectivity 150KEBS6BFPD EMI 滤波器
POWER LINE FILTER, 3 PHASE, 150A, 520VAC;
Power Line Filter, 3 Phase, 150A, 520Vac; Filter Applications:General Purpose; Voltage Rating:520Vac; Current Rating:150A; No. Of Phases:Three Phase; No. Of Stages:-; Filter Input Terminals:Stud; Filter Output Terminals:Stud Rohs Compliant: Yes |Corcom Te Connectivity 150KEBS6BFPD
KEB 150A 1S NUT DELTA 520VAC Current Rating: 150 A Input Termination Type: Threaded Bolt Output Termination Type: Threaded Bolt Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 520 VAC 3-Phase Filter | 150 A Threaded Bolt DELTA (3 wire + ground) | Part Number: 150KEBS6BFPD | Internal Number: 5-1609965-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC