TE Connectivity / Corcom 130BCF10R

Power Line Filter 3-Phase 50Hz/60Hz 130A 480VAC Terminal Block Flange Mount
$ 498.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 130BCF10R.

IHS

Datasheet3 pages1 year ago

Master Electronics

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Corcom 130BCF10R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-11-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-01-31
LTD Date2025-08-30

Descriptions

Descriptions of TE Connectivity / Corcom 130BCF10R provided by its distributors.

Power Line Filter 3-Phase 50Hz/60Hz 130A 480VAC Terminal Block Flange Mount
277V 130A 550¦ÌH 940nF 270mm*92mm*92mm
Three Phase EMI Filter, 480V, 50HzHz
Power Line Filters 130BCF10R=F8239E
POWER LINE FILTER, 3 PHASE, 130A, 0.082A;
LINE FILTER 130A CHASSIS MOUNT
POWER LINE FILTER, 3 PHASE, 130A, 0.082A; Current Rating:130A; Voltage Rating:277VAC; Filter Type:3 Phase; Filter Terminals:Stud; Inductance Min:550µH; Capacitance:0.94µF; Leakage Current Max:82mA; Product Range:BCF Series RoHS Compliant: Yes
130BCF10R=F8239E 3-Phase Filter Current Rating: 130 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Continuous Operating Voltage (Max): 480 VAC 3 Phase Filters & Corcom Bcf Series | 130 A Terminal Block DELTA (3 wire + ground) | Part Number: 2-1609989-7 | Internal Number: 2-1609989-7 | Alias Number: 130BCF10R | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1609989-7