TE Connectivity / Corcom 12HPENS1-NG

Connector Power Entry Filtered Receptacle 3 Position 250Vac 12A Straight 1 Port
$ 36.907
Production

Inventory History

3 month trend:
-43.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-11-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 12HPENS1-NG provided by its distributors.

Connector Power Entry Filtered Receptacle 3 Position 250Vac 12A Straight 1 Port
FILTERED IEC MODULE, C18, 12A, QC ROHS COMPLIANT: YES
FILTRD PE MODUL12AFLNGDQC 1 FUSECL2 MOOP
Multi-Function Inlet Filters, Power Entry Module, None Input, DPST, Complete Shield, Locking Socket & Shrouded Output, 2 MOOP, Vertical, Corcom HP
PWR ENT RCPT IEC320-C18 PANEL QC
12HPENS1-NG=F8539 Filter Type: Power Entry Module Input Voltage Selection: None Filter Switch Type: DPST Filter Shield Type: Complete Shield Device Safety Features: Locking Socket & Shrouded Output Power Entry Module DPST Complete Shield | Hp | Part Number: 12HPENS1-NG | Internal Number: 7-1609158-3 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC