TE Connectivity / Corcom 120KEMS10ABSD

Power Line Filter 3-Phase Single Stage 50Hz 120A 440V Terminal Block Flange Mount
$ 607.63
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 120KEMS10ABSD.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.67%

Supply Chain

Introduction Date2020-07-06
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Descriptions

Descriptions of TE Connectivity / Corcom 120KEMS10ABSD provided by its distributors.

Power Line Filter 3-Phase Single Stage 50Hz 120A 440V Terminal Block Flange Mount
Avnet Japan
Power Line Filter, 3 Phase, 120A, 440Vac Rohs Compliant: Yes |Corcom Te Connectivity 120KEMS10ABSD
3-Phase Filter, Terminal Block Input, Terminal Block Output
Three Phase EMI Filter, 440V, 50/60HzHz
KEM 120A 1S HIGH PER SP BS DELTA 440VAC
LINE FLTR 440VAC 120A CHASS MNT
KEM 120A 1S HIGH PER SP BS DELTA 440VAC Current Rating: 120 A Input Termination Type: Terminal Block Output Termination Type: Terminal Block Wiring Configuration: DELTA (3 wire + ground) Operating Voltage: 440 VAC 3-Phase Filter | 120 A Terminal Block DELTA (3 wire + ground) | Part Number: 120KEMS10ABSD | Internal Number: 3-1609967-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC