TE Connectivity / Corcom 10VSK3

Corcom SK Series 10 Amp RFI Power Line Filter for SMPS Emission Control - 10VSK3
$ 39.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 10VSK3.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

TE Connectivity

Electro Sonic

Master Electronics

State Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Corcom 10VSK3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-01-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 10VSK3 provided by its distributors.

Corcom SK Series 10 Amp RFI Power Line Filter for SMPS Emission Control - 10VSK3
Single Phase Filters, 10 A, Flanged, Wire Lead Input, Wire Lead Output, Corcom SK
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
10Vsk3=F7243 S0 |Corcom Te Connectivity 10VSK3.
Single Phase EMI Filter, 250V, 50/60HzHz
1-6609036-0, TE CONNECTIVITY/AMP BRAND
EMI/RFI Filters and Accessories
LINE FILTER 250VAC 10A CHASS MNT
LINE FILTER 250VAC 10A CHASSIS
10VSK3=F7243 S0 Current Rating: 10 A Input Termination Type: Wire Lead Output Termination Type: Wire Lead Leakage Current (Max) (120VAC, 60Hz): .4 mA Leakage Current (Max) (250VAC, 50Hz): .7 mA Single Phase Filters & Corcom Sk Series | 10 A Wire Lead .4 mA | Part Number: 1-6609036-0 | Internal Number: 1-6609036-0 | Alias Number: 10VSK3 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609036-0
  • 10VSK3.