TE Connectivity / Corcom 10VSB6

Power Line Filter RFI 50Hz/60Hz 10A 250VAC Threaded Bolt Flange Mount Medical
$ 20.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 10VSB6.

IHS

Datasheet3 pages1 year ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
-0.39%

Supply Chain

Introduction Date2010-08-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity / Corcom 10VSB6 provided by its distributors.

Power Line Filter RFI 50Hz/60Hz 10A 250VAC Threaded Bolt Flange Mount Medical
Power Line Filters 10Vsb6=F8332 |Amp Te Connectivity 1-1609034-6
CORCOM FILTER HIGH PERFORMANCE 10A STANDARD THREADED BOLT 250 VAC
Power Line Filters 10A 250V THREADED BOLT
Single Phase EMI Filter, 250V, 50/60HzHz
Power Line Single Phase Standard Perform
LINE FILTER 250VAC/VDC 10A CHASS
LINE FILTER 250VDC/VAC 10A CHASS
10VSB6=F8332 Current Rating: 10 A Input Termination Type: 8-32 Stud Output Termination Type: 8-32 Stud Leakage Current (Max) (120VAC

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1609034-6