TE Connectivity / Corcom 10FFD6-CA

Feedthrough Filter DC Class Y4 2 X 10 Nf 70 Nh 6 Ohms Max. 10 A M3 Thread
$ 156.79
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 10FFD6-CA.

Electro Sonic

Datasheet1 page13 years ago
Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of TE Connectivity / Corcom 10FFD6-CA provided by its distributors.

FEEDTHROUGH FILTER DC CLASS Y4 2 X 10 NF 70 NH 6 OHMS MAX. 10 A M3 THREAD
Feedthrough Filters 10A 70nH DC Filter -Class Y4
10FFD6-CA, TE CONNECTIVITY / CORCOM
Filter - DC Feedthrough; Filter Type:Feed Through; Current Rating:10A; Voltage Rating:130V; Capacitance:20nF; Capacitance X:10µF; Capacitance Y:10µF; Current Rating:10A; Features:Y4 Capacitor Class, Standard Performance ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10FFD6CA