TE Connectivity / Corcom 10ESK7M

Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Thru-Hole
$ 42.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 10ESK7M.

IHS

Datasheet4 pages1 year ago
Datasheet2 pages25 years ago
Datasheet2 pages25 years ago

Master Electronics

Electro Sonic

TE Connectivity

State Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Corcom 10ESK7M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 10ESK7M provided by its distributors.

Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Thru-Hole
Power Line Filters 10A IEC 1/4 FASTON BULKHEAD MNT
Filter, 10ESK7M=F7233 S0 | TE Connectivity 10ESK7M
Single Phase EMI Filter, 250V, 50/60HzHz
1-6609035-2, TE CONNECTIVITY/AMP BRAND
EMI/RFI Filters and Accessories
LINE FILTER 250VAC 10A CHASS MNT
10ESK7M=F7233 S0 Current Rating: 10 A Input Termination Type: IEC Output Termination Type: .250" FASTON Leakage Current (Max) (120VAC

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609035-2