TE Connectivity / Corcom 10EJS8

Power Entry Module EMI 50Hz/60Hz 10A 250VAC Wire Lead Panel Mount
$ 9.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 10EJS8.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Master Electronics

TE Connectivity

Electro Sonic

State Electronics

CAD Models

Download TE Connectivity / Corcom 10EJS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schurter4404.0005
CIRCUIT BREAKER THERMAL 1P 240VAC/48DC 12A PANEL MT-SNAP PUSH RESET QC TERMINALS
Schurter4404.0033
CIRCUIT BREAKER THERMAL 1P 240VAC/48DC 12A PANEL MT-SNAP PUSH RESET QC TERMINALS
Carling TechnologiesC1005B-3B121BR3
Circuit Protectors; Illuminated; Neon; Red; Black Bezel with White Legend; 12A; QC
Schurter4435.0208
Thermal Circuit Breaker, 1 Pole(s), 12A, 240VAC, 32VDC, Panel Mount
Carling TechnologiesC1005B-3B101BR3
Supplementary Hydraulic Magnetic Breaker -
Carling TechnologiesMA1-B-34-610-1-A12-B-C
Magnetic Circuit Breaker, 1 Pole(s), 10A, 125VAC, 80VDC, Panel Mount

Descriptions

Descriptions of TE Connectivity / Corcom 10EJS8 provided by its distributors.

Power Entry Module EMI 50Hz/60Hz 10A 250VAC Wire Lead Panel Mount
Entry Modules 10A Iec-Wire Lead Snap In Mount |Te Connectivity Amp 4-6609006-0
Special Order: 10EJS8=F8032 Filter Type: Power Line Product Orientation: Vertical Leakage Current (Max) (120VAC
Cross Referenced to TE CNTY CORCOM - Part COR10EJS8
Filter, 10EJS8=F8032 | TE Connectivity 10EJS8
4-6609006-0, TE CONNECTIVITY/AMP BRAND
PWR ENT RCPT IEC320-C14 PNL WIRE
POWER INLET FILTER, EMI, 10A, 250VAC; Connector Type: IEC C13; Current Rating: 10A; Voltage Rating: 250VAC; Fuse Holder: -; Fuse Size Held: -; Connector Terminals: Quick Connect; Connector Mounting: Flange Mou

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-6609006-0