
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CCM1966-ND | 200 | 40 | Box | ||||||||
| Sager Electronics | 10EJHS1 | 0 | 40 | Bulk | ||||||||
| Heilind Asia | 10EJHS1 | 0 | 40 | 7h | ||||||||
| Heilind Americas | 10EJHS1 | 0 | 13h | |||||||||
| Interstate Connecting Components | 10EJHS1 | 0 | 12h |
Download TE Connectivity / Corcom 10EJHS1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / Corcom 10EJHS1 provided by its distributors.
TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names: