TE Connectivity / Corcom 10EJH8

Power Line Filter 50Hz to 60Hz 10A 250VAC Quick Connect Flange Mount
$ 8.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 10EJH8.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Electro Sonic

State Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Corcom 10EJH8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 10EJH8 provided by its distributors.

Power Line Filter 50Hz to 60Hz 10A 250VAC Quick Connect Flange Mount
Power Line Filters 10A IEC-WIRE LEAD FLANGE MOUNT
COST-EFFECTIVE MEDIUM PERFORMANCE POWER INLET FILTER
Special Order: 10EJH8=F8049 Filter Type: Power Line Product Orientation: Right Angle Leakage Current (Max) (120VAC
AC POWER ENTRY MODULES 10A IEC-W
Filter, 10EJH8=F8049 | TE Connectivity 10EJH8
Multi-Function Inlet Filters, Power Line, Right Angle, 10 A, Flanged, IEC Input, Wire Lead Output, 250 VAC, Filtered, IEC 320/C-20, Corcom EJH
3-6609008-1, TE CONNECTIVITY/AMP BRAND
POWER INLET FILTER, MEDICAL, 10A, 250VAC; Capacitance:-; Voltage Rating:250VAC; Filter Type:Medical; Current Rating:10A; Filter Terminals:Wire Leaded; Inductance Min:-; Leakage Current Max:2µA; Product Range:EJH Style RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-6609008-1