TE Connectivity / Corcom 10EEJ2

Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Panel Mount/Flange Mount
$ 8.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 10EEJ2.

IHS

Datasheet4 pages1 year ago

Farnell

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-15.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-05-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 10EEJ2 provided by its distributors.

Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Panel Mount/Flange Mount
Ac Power Entry Modules 10A Iec-1/4 Faston Rht Ang |Te Connectivity Amp 1-6609006-4
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A/Contact RA 1 Port
Multi-Function Inlet Filters, Power Line, Right Angle, 10 A, Flanged, IEC Input, .250 FASTON Output, 250 VAC, Filtered, IEC 320/C-14, Corcom EEJ
POWER ENTRY CONN, PLUG, 10A/250V, FLANGE; Product Range: Corcom EEJ Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: Flange Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-6609006-4
  • 1-6609006-4 .