TE Connectivity / Corcom 10CE1

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A/Contact Switch ST 1 Port
$ 8.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 10CE1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages26 years ago

TE Connectivity

Newark

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+341%

CAD Models

Download TE Connectivity / Corcom 10CE1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-03-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
POWER ENTRY MODULE,1 POLE ON/OFF SWITCH, SNAP-IN,1.5MM PANEL,250VAC@12A, QC TERM
TE ConnectivityFN9222B-15-06
Power Entry Module Filtered M 3 POS 250VAC 15A ST 1 Port
TE ConnectivityFN9222R-12-06
Mains Power Connector, 12A, 250VAC, Male, Quick Connect Terminal, Plug
POWER ENTRY MODULE,2 POLE ON/OFF SWITCH, SNAP-IN,2MM PANEL,250VAC@12A, QC TERMINAL
TE ConnectivityFN9222B-10-06
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Connector Housing, Plug, 3 Contacts, 1 Row, 3 mm, 43640 Series, Nylon, Micro-Fit 3.0, Black
TE Connectivity1-480304-0
Connector, Soft Shell; Commercial MATE-N-LOK; 3; Nylon; 0.084; Plug; 13 A
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-350346-0
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity / Corcom 10CE1 provided by its distributors.

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 10A/Contact Switch ST 1 Port
Mains Power Connector, 115/230VAC, Male, Screw Terminal, Receptacle
10CE1 M0=F7804 Current Rating: 10 A Filter Connector Type: IEC 60320-1 C-14 Filter Connector Style: Male Receptacle Output Termination Type: 3/16" Faston Iec Unfiltered Inlets & Corcom C Series | 10 A IEC 60320-1 C-14 Male Receptacle 3/16" Faston | Part Number: 1609112-3 | Internal Number: 1609112-3 | Alias Number: 10CE1 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1609112-3