TE Connectivity / Corcom 100KESS6BFPW

Power Line Filter 3-Phase Single Stage 50Hz 100A 520V Threaded Bolt Flange Mount
$ 493.604
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 100KESS6BFPW.

IHS

Datasheet3 pages1 year ago

TE Connectivity

Inventory History

3 month trend:
-22.22%

Supply Chain

Introduction Date2020-07-07
Lifecycle StatusNRND (Last Updated: 2 weeks ago)

Descriptions

Descriptions of TE Connectivity / Corcom 100KESS6BFPW provided by its distributors.

Power Line Filter 3-Phase Single Stage 50Hz 100A 520V Threaded Bolt Flange Mount
Avnet Japan
Filter, KES 100A 1S NUT WYE 520VAC 50HZ | TE Connectivity 100KESS6BFPW
Power Line Filter, 3 Phase, 100A, 520Vac Rohs Compliant: Yes |Corcom Te Connectivity 100KESS6BFPW
Three Phase EMI Filter, 520V, 50/60HzHz
TE Connectivity 100KESS6BFPW EMI 滤波器
LINE FLTR 520VAC 100A CHASS MNT
KES 100A 1S NUT WYE 520VAC Current Rating: 100 A Input Termination Type: Threaded Bolt Output Termination Type: Threaded Bolt Wiring Configuration: WYE (4 wire + ground) Operating Voltage: 520 VAC 3-Phase Filter | 100 A Threaded Bolt WYE (4 wire + ground) | Part Number: 100KESS6BFPW | Internal Number: 5-1609966-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC