TE Connectivity / Corcom 1000APS12P

Power Line Filter 50Hz to 60Hz 1000A 690VAC Quick Connect Flange Mount
$ 1,331.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Corcom 1000APS12P.

IHS

Datasheet4 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / Corcom 1000APS12P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2015-07-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / Corcom 1000APS12P provided by its distributors.

Power Line Filter 50Hz to 60Hz 1000A 690VAC Quick Connect Flange Mount
POWER LINE FILTER, 1KA, 0.01A, 690VAC; Current Rating:1kA; Voltage Rating:690VAC; Filter Type:3 Phase; Filter Terminals:Quick Connect; Inductance Min:36.4µH; Capacitance:3.1µF; Leakage Current Max:10mA; Product Range:-; SVHC:No SVHC (15-Jan-2019)
1000APS12P=F8417 3-Phase Filter Current Rating: 1000 A Input Termination Type: Bus Bar Output Termination Type: Bus Bar Wiring Configuration: DELTA (3 wire + ground) Continuous Operating Voltage (Max): 690 VAC 3 Phase Power Line Filters & Corcom Aps Series | 1000 A Bus Bar DELTA (3 wire + ground) | Part Number: 5-1609114-2 | Internal Number: 5-1609114-2 | Alias Number: 1000APS12P | TE Connectivity

Manufacturer Aliases

TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names:

  • TE Connectivity Corcom Filters
  • TE Connectivity / Corcom Brand
  • Tyco Electronics/Corcom
  • CORCOM / TYCO
  • TE CNTY CORCOM
  • Corcom/Tyco Electronics
  • CORCOM - TE CONNECTIVITY
  • Tyco / Corcom
  • CORCOM / TYCO ELECT
  • TE CONNECTIVITY COR
  • CORCOM/TYCO ELE
  • CII TECHNOLOGY
  • Corcom Filters/TE Connectivity
  • TYCO/COR
  • Corcom
  • TE Connectivity (Tyco Electronics) / CORCOM
  • CORCOM DIV TYCO ELECTRONICS COR
  • CORCOM INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1609114-2