
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | 1-1609157-5 | 35 | 36 | Bulk | ||||||||
| TTI | 1-1609157-5 | 0 | 36 | 14h | ||||||||
| Heilind Asia | 1-1609157-5 | 0 | 36 | 3h | ||||||||
| Interstate Connecting Components | 1-1609157-5 | 0 | 9h | |||||||||
| Heilind Americas | 1-1609157-5 | 0 | 9h |
Download datasheets and manufacturer documentation for TE Connectivity / Corcom 1-1609157-5.
Download TE Connectivity / Corcom 1-1609157-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity / Corcom 1-1609157-5 provided by its distributors.
TE Connectivity / Corcom has several brands around the world that distributors may use as alternate names. TE Connectivity / Corcom may also be known as the following names: