TE Connectivity / Citec 404802696040

Potentiometer, 47K Potentiometer, 47K; Resistors Element Type: Variable Rotary Cermet; Resistance, Track: 47KR;...
$ 16.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / Citec 404802696040.

Farnell

Datasheet1 page20 years ago

Descriptions

Descriptions of TE Connectivity / Citec 404802696040 provided by its distributors.

POTENTIOMETER, 47K POTENTIOMETER, 47K; RESISTORS ELEMENT TYPE:VARIABLE ROTARY CERMET; RESISTANCE, TRACK:47KR; SERIES:MCU; POWER RATING:2W; CASE STYLE:PANEL MOUNT; TEMP, OP. MAX:125(DEGREE C); TEMP, OP. MIN:-55(DEGREE C); TOLERANCE, ;ROHS COMPLIANT: YES
POTENTIOMETER, 47K; Track Resistance:47kohm; No. of Turns:1; Resistance Tolerance:± 10%; Series:MCU; Power Rating:2W; Potentiometer Mounting:Panel; Body Diameter:19mm; External Length / Height:12.7mm; Full Power Rating Temperature:70°C; Insulation Resistance:1000Mohm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Package / Case:Panel Mount; Resistance:47kohm; Resistor Case Style:Panel Mount; Resistor Element Material:Variable Rotary Cermet; Rotation Mechanical Angle:270°; Shaft Diameter:6.35mm; Shaft Length - Metric:25mm; Terminal Resistance:3ohm; Termination Type:Solder; Thread Size:3/8" 32 UNEF; Tolerance +:10%; Tolerance -:10%; Track Taper:Linear; Voltage Rating:315V; Voltage Rating VDC:315V

Manufacturer Aliases

TE Connectivity / Citec has several brands around the world that distributors may use as alternate names. TE Connectivity / Citec may also be known as the following names:

  • CITEC - TE CONNECTIVITY
  • TE Connectivity / Citec Brand
  • Citec
  • TE Connectivity (Tyco Electronics) / CITEC
  • TE Connecvtivity / Citec Asia