TE Connectivity / CII M39016/6-216L

Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 12VDC (Coil), 900mW (Coil), 2A (Contact), DC Input, Panel Mount
$ 62.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / CII M39016/6-216L.

IHS

Datasheet4 pages1 year ago

Master Electronics

Newark

Inventory History

3 month trend:
+139%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-08-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / CII M39016/6-216L provided by its distributors.

Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 12VDC (Coil), 900mW (Coil), 2A (Contact), DC Input, Panel Mount
HFW1201G02 TE 2-1617030-9
Coil Voltage:12Vdc; Contact Configuration:dpdt; Contact Current:2A; Product Range:hfw Series; Relay Mounting:through Hole; Coil Type:non Latching; Relay Terminals:solder; Contact Voltage Vac:115V; Contact Voltage Vdc:28V Rohs Compliant: No

Manufacturer Aliases

TE Connectivity / CII has several brands around the world that distributors may use as alternate names. TE Connectivity / CII may also be known as the following names:

  • TE Connectivity / CII Brand
  • TYCO ELECTRONICS / CII
  • CII - TE CONNECTIVITY
  • CII / TYCO
  • Tyco/CII
  • TE Connectivity (Tyco Electronics) / CII
  • CII
  • TE CONNECTIVITY/ CII BRAN
  • TE Connectvity/CII
  • TE CONNECTIVITY / CII TECH / HARTMAN
  • Nytronics Inc
  • TE Connectivity / CII Asia

Part Number Aliases

This part may be known by these alternate part numbers:

  • M39016/6-216L.