TE Connectivity / CGS VE130100RJS

Fixed Resistor, Wire Wound, 130W, 100ohm, 2500V, 5% +/-Tol, 120ppm/Cel, Chassis Mount
$ 61.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / CGS VE130100RJS.

TE Connectivity

Datasheet4 pages2 years ago
Technical Drawing2 pages2 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of TE Connectivity / CGS VE130100RJS provided by its distributors.

Fixed Resistor, Wire Wound, 130W, 100ohm, 2500V, 5% +/-Tol, 120ppm/Cel, Chassis Mount
VE 130W 100R 5PERCENTAGE SOLDER LUG;
Res, 100R, 130W, 2.5Kv/Wirewound/Chassis; Resistance:100Ohm; Product Range:Ve Series; Power Rating:130W; Resistance Tolerance:± 5%; Voltage Rating:2.5Kv; Resistor Technology:Wirewound; Temperature Coefficient:± 120Ppm/°C Rohs Compliant: Yes |Te Connectivity Cgs VE130100RJS
VE 130W 100R 5% Solder Lug Resistance Value: 100 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 100 Ω Wire Wound 5 % Power Resistor | Part Number: VE130100RJS | Internal Number: 1-2176725-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity / CGS has several brands around the world that distributors may use as alternate names. TE Connectivity / CGS may also be known as the following names:

  • CGS
  • TE Connectivity / CGS Brand
  • CGS - TE CONNECTIVITY
  • TYCO ELECTRONICS / CGS
  • CGS TAPE
  • CGS TOOL
  • CGS RESISTANCE