TE Connectivity / CGS RSS3W12KJTB

Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / CGS RSS3W12KJTB.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP1-1879351-6
Fixed Resistor, Metal Film, 1W, 12000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879355-1
Fixed Resistor, Metal Film, 3W, 11000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879351-5
Fixed Resistor, Metal Film, 1W, 11000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT12K0
Res Carbon Film 12K Ohm 5% 0.25W(1/4W) -500ppm/C to 0ppm/C Conformal Coated AXL T/R
Stackpole ElectronicsRSF2JT12K0
Fixed Resistor, Metal Oxide Film, 2W, 12000ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT12K0
Fixed Resistor, Carbon Film, 0.5W, 12000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / CGS RSS3W12KJTB provided by its distributors.

Fixed Resistor, Metal Oxide Film, 3W, 12000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Oxide 12K Ohm 5% 3W ±300ppm/C Conformal Coated AXL Ammo
Through-Hole Resistors, Power Resistor, 15 x 5 mm, 2 Termination, Ammo Packed, 5 %, Metal Oxide Film, Resistance Class 1kΩ – 1MΩ, 12K Ω, 3 W, CGS RSS
Special Order: RSS3 12K 5% AMMO PK Resistance Value: 12K Ω Element Type: Metal Oxide Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 15 x 5 mm Through-Hole Resistor | 12K Ω Metal Oxide Film Power Resistor 5 % | Part Number: RSS3W12KJTB | Internal Number: 1624246-5 | Alias Number: RSS312KJTB | 15 x 5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity / CGS has several brands around the world that distributors may use as alternate names. TE Connectivity / CGS may also be known as the following names:

  • CGS
  • TE Connectivity / CGS Brand
  • CGS - TE CONNECTIVITY
  • TYCO ELECTRONICS / CGS
  • CGS TAPE
  • CGS TOOL
  • CGS RESISTANCE