TE Connectivity / AMP Y5015-000000100010

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Receptacle
$ 27.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP Y5015-000000100010.

IHS

Datasheet4 pages1 year ago

Master Electronics

Farnell

TE Connectivity

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-08-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-03-13
LTD Date2024-03-13

Descriptions

Descriptions of TE Connectivity / AMP Y5015-000000100010 provided by its distributors.

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Receptacle
Standard Circular Connectors, Cable-to-Cable / Wire-to-Wire, 6 Position, Wire & Cable, Power & Signal, Reverse Gender, CIRH
FREE SOCKET CONNECTOR Plug With Rfi Grounding - Female - Cirh | Part Number: CIRHSE06T1812SCNF80M32V0 | Internal Number: Y5015-000000100010 | TE Connectivity
Product Range:-; Equivalent Military Specification:"ERROR:#N/A"; Circular Connector Shell Style:Straight Plug; No. of Contacts:6Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Coupling Style:Bayonet RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CIRHSE06T1812SCNF80M32V0
  • CIRHSE06T1812SCNF80M32V0.