TE Connectivity / AMP T4112012021-000

Conn M12 Circular Socket 2 POS Screw RA Cable Mount 2 Terminal Single Port Bag
$ 6.717
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP T4112012021-000.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP T4112012021-000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TE Connectivity / AMP T4112012021-000 provided by its distributors.

Conn M12 Circular Socket 2 POS Screw RA Cable Mount 2 Terminal Single Port Bag
Circular Connector, 2 Contact(s), Brass, Female, Screw Terminal, Receptacle
Standard Circular Connectors, Wire-to-Wire, 2 Position, Sealable, Wire & Cable, Signal, Nickel, Brass, A Polarization Code, M12 Connector
M12 F, 2P GOLD A_CODE RA SHIELDED PG9 Connector System: Cable-to-Cable Circular Connector Type: Circular Connector Receptacle Number of Positions: 2 Circular Connector Shell Size: 20 Sealable: Yes Cable-to-Cable Circular Connector Receptacle 2 20 | Standard Circular Connector | Part Number: T4112012021-000 | Internal Number: T4112012021-000 | TE Connectivity |

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors